E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon BSP78HUMA1, Low Side Switch Power Switch IC 3 + Tab-Pin, SOT-223

RS Stock No.: 752-8233Brand: InfineonManufacturers Part No.: BSP78HUMA1
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Type

Low Side Switch

Switch On Resistance

100mΩ

Number of Outputs

2

Mounting Type

Surface Mount

Package Type

SOT-223

Pin Count

3 + Tab

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

6.5 x 3.5 x 1.6mm

Product details

HITFET Smart Low-Side Power Switch, Infineon

The HITFET Automotive Smart Low-Side Switch Series offers built in protection against ESD, over-temperature, short circuit and overload conditions. The HITFET family has switch on resistance up to 480 milliohm and can be scaled in RDSon.

Diagnosis or latch and restart protection
Easy drop in replacements

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Infineon BSP78HUMA1, Low Side Switch Power Switch IC 3 + Tab-Pin, SOT-223

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Infineon BSP78HUMA1, Low Side Switch Power Switch IC 3 + Tab-Pin, SOT-223
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Power Switch Type

Low Side Switch

Switch On Resistance

100mΩ

Number of Outputs

2

Mounting Type

Surface Mount

Package Type

SOT-223

Pin Count

3 + Tab

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

6.5 x 3.5 x 1.6mm

Product details

HITFET Smart Low-Side Power Switch, Infineon

The HITFET Automotive Smart Low-Side Switch Series offers built in protection against ESD, over-temperature, short circuit and overload conditions. The HITFET family has switch on resistance up to 480 milliohm and can be scaled in RDSon.

Diagnosis or latch and restart protection
Easy drop in replacements

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in