N-Channel MOSFET Transistor, 170 mA, 100 V, 3-Pin SOT-23 Infineon BSS123

RS Stock No.: 445-2297Brand: InfineonManufacturers Part No.: BSS123
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

170 mA

Maximum Drain Source Voltage

100 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

6 Ω

Channel Mode

Enhancement

Maximum Power Dissipation

360 mW

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

1.78 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

2.9mm

Width

1.3mm

Minimum Operating Temperature

-55 °C

Height

1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi N-Channel MOSFET, 170 mA, 100 V, 3-Pin SOT-23 BSS123LT1G
€ 0.36Each (Supplied on a Reel) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

N-Channel MOSFET Transistor, 170 mA, 100 V, 3-Pin SOT-23 Infineon BSS123
Select packaging type

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

N-Channel MOSFET Transistor, 170 mA, 100 V, 3-Pin SOT-23 Infineon BSS123
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi N-Channel MOSFET, 170 mA, 100 V, 3-Pin SOT-23 BSS123LT1G
€ 0.36Each (Supplied on a Reel) (Exc. Vat)

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

170 mA

Maximum Drain Source Voltage

100 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

6 Ω

Channel Mode

Enhancement

Maximum Power Dissipation

360 mW

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

1.78 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

2.9mm

Width

1.3mm

Minimum Operating Temperature

-55 °C

Height

1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi N-Channel MOSFET, 170 mA, 100 V, 3-Pin SOT-23 BSS123LT1G
€ 0.36Each (Supplied on a Reel) (Exc. Vat)