Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Infineon OptiMOS P P-Channel MOSFET, 1.18 A, 20 V, 3-Pin SOT-23 BSS215PH6327XTSA1

RS Stock No.: 145-9489Brand: InfineonManufacturers Part No.: BSS215PH6327XT
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

1.18 A

Maximum Drain Source Voltage

20 V

Series

OptiMOS P

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

280 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.6V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

500 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Number of Elements per Chip

1

Width

1.3mm

Length

2.9mm

Typical Gate Charge @ Vgs

3.6 nC @ 4.5 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

1mm

Country of Origin

China

Product details

Infineon OptiMOS™P P-Channel Power MOSFETs

The Infineon OptiMOS™ P-Channel power MOSFETs are designed to give enhanced features meeting quality performances. Features include ultra-low switching loss, on-state resistance, Avalanche ratings as well as being AEC qualified for automotive solutions. Applications include dc-dc, motor control, automotive and eMobility.

Enhancement mode
Avalanche rated
Low switching and conduction power losses
Pb-free lead plating; RoHS compliant
Standard packages
OptiMOS™ P-Channel Series: Temperature range from -55°C to +175°C

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 390.00

€ 0.13 Each (On a Reel of 3000) (Exc. Vat)

€ 483.60

€ 0.161 Each (On a Reel of 3000) (inc. VAT)

Infineon OptiMOS P P-Channel MOSFET, 1.18 A, 20 V, 3-Pin SOT-23 BSS215PH6327XTSA1

€ 390.00

€ 0.13 Each (On a Reel of 3000) (Exc. Vat)

€ 483.60

€ 0.161 Each (On a Reel of 3000) (inc. VAT)

Infineon OptiMOS P P-Channel MOSFET, 1.18 A, 20 V, 3-Pin SOT-23 BSS215PH6327XTSA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

1.18 A

Maximum Drain Source Voltage

20 V

Series

OptiMOS P

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

280 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.6V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

500 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Number of Elements per Chip

1

Width

1.3mm

Length

2.9mm

Typical Gate Charge @ Vgs

3.6 nC @ 4.5 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

1mm

Country of Origin

China

Product details

Infineon OptiMOS™P P-Channel Power MOSFETs

The Infineon OptiMOS™ P-Channel power MOSFETs are designed to give enhanced features meeting quality performances. Features include ultra-low switching loss, on-state resistance, Avalanche ratings as well as being AEC qualified for automotive solutions. Applications include dc-dc, motor control, automotive and eMobility.

Enhancement mode
Avalanche rated
Low switching and conduction power losses
Pb-free lead plating; RoHS compliant
Standard packages
OptiMOS™ P-Channel Series: Temperature range from -55°C to +175°C

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more