E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon SIPMOS® P-Channel MOSFET, 170 mA, 60 V, 3-Pin SOT-23 BSS84PH6327XTSA2

RS Stock No.: 892-2217PBrand: InfineonManufacturers Part No.: BSS84P
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

170 mA

Maximum Drain Source Voltage

60 V

Series

SIPMOS®

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

12 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

360 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.3mm

Transistor Material

Si

Number of Elements per Chip

1

Length

2.9mm

Typical Gate Charge @ Vgs

1 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

0.9mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.24V

Product details

Infineon SIPMOS® P-Channel MOSFETs

The Infineon SIPMOS® small Signal P- channel MOSFETs have several features which may include enhancement mode, continuous drain current some as low as -80A plus a wide operating temperature range. The SIPMOS Power transistor can be used in a variety of applications including Telecom, eMobility, Notebooks, DC/DC devices as well as the automotive industry.

· AEC Q101 Qualified (Please refer to datasheet)
· Pb-free lead plating, RoHS compliant

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 20.00

€ 0.08 Each (Supplied on a Reel) (Exc. Vat)

€ 24.80

€ 0.099 Each (Supplied on a Reel) (inc. VAT)

Infineon SIPMOS® P-Channel MOSFET, 170 mA, 60 V, 3-Pin SOT-23 BSS84PH6327XTSA2
Select packaging type

€ 20.00

€ 0.08 Each (Supplied on a Reel) (Exc. Vat)

€ 24.80

€ 0.099 Each (Supplied on a Reel) (inc. VAT)

Infineon SIPMOS® P-Channel MOSFET, 170 mA, 60 V, 3-Pin SOT-23 BSS84PH6327XTSA2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

170 mA

Maximum Drain Source Voltage

60 V

Series

SIPMOS®

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

12 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

360 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.3mm

Transistor Material

Si

Number of Elements per Chip

1

Length

2.9mm

Typical Gate Charge @ Vgs

1 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

0.9mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.24V

Product details

Infineon SIPMOS® P-Channel MOSFETs

The Infineon SIPMOS® small Signal P- channel MOSFETs have several features which may include enhancement mode, continuous drain current some as low as -80A plus a wide operating temperature range. The SIPMOS Power transistor can be used in a variety of applications including Telecom, eMobility, Notebooks, DC/DC devices as well as the automotive industry.

· AEC Q101 Qualified (Please refer to datasheet)
· Pb-free lead plating, RoHS compliant

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more