Technical Document
Specifications
Brand
InfineonChannel Type
N, P
Maximum Continuous Drain Current
5.1/3.2 A
Maximum Drain Source Voltage
20/ 20 V
Package Type
PG-TSDSON-8 LTI
Mounting Type
Surface Mount
€ 4.86
€ 2.43 Each (In a Pack of 2) (Exc. Vat)
€ 6.03
€ 3.013 Each (In a Pack of 2) (inc. VAT)
Standard
2
€ 4.86
€ 2.43 Each (In a Pack of 2) (Exc. Vat)
€ 6.03
€ 3.013 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | € 2.43 | € 4.86 |
20 - 48 | € 2.09 | € 4.18 |
50 - 98 | € 2.01 | € 4.02 |
100 - 198 | € 1.88 | € 3.76 |
200+ | € 1.78 | € 3.56 |
Technical Document
Specifications
Brand
InfineonChannel Type
N, P
Maximum Continuous Drain Current
5.1/3.2 A
Maximum Drain Source Voltage
20/ 20 V
Package Type
PG-TSDSON-8 LTI
Mounting Type
Surface Mount