Technical Document
Specifications
Brand
InfineonMemory Size
4Mbit
Organisation
512 kB x 8
Interface Type
Serial-SPI
Data Bus Width
8bit
Maximum Random Access Time
16ns
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
8
Dimensions
6 x 5 x 0.7mm
Length
5mm
Width
6mm
Maximum Operating Supply Voltage
3.6 V
Height
0.7mm
Maximum Operating Temperature
+85 °C
Number of Words
512K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Number of Bits per Word
8bit
€ 39.60
€ 39.60 Each (Exc. Vat)
€ 49.10
€ 49.10 Each (inc. VAT)
Standard
1
€ 39.60
€ 39.60 Each (Exc. Vat)
€ 49.10
€ 49.10 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 39.60 |
5 - 24 | € 33.33 |
25 - 49 | € 32.84 |
50 - 99 | € 32.76 |
100+ | € 32.50 |
Technical Document
Specifications
Brand
InfineonMemory Size
4Mbit
Organisation
512 kB x 8
Interface Type
Serial-SPI
Data Bus Width
8bit
Maximum Random Access Time
16ns
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
8
Dimensions
6 x 5 x 0.7mm
Length
5mm
Width
6mm
Maximum Operating Supply Voltage
3.6 V
Height
0.7mm
Maximum Operating Temperature
+85 °C
Number of Words
512K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Number of Bits per Word
8bit