Technical Document
Specifications
Brand
InfineonIC Type
Controller IC
Protocols Supported
USB 2.0
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
5 V
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
48
€ 842.50
€ 3.37 Each (In a Tray of 250) (Exc. Vat)
€ 1,044.70
€ 4.179 Each (In a Tray of 250) (inc. VAT)
250
€ 842.50
€ 3.37 Each (In a Tray of 250) (Exc. Vat)
€ 1,044.70
€ 4.179 Each (In a Tray of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonIC Type
Controller IC
Protocols Supported
USB 2.0
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
5 V
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
48