CY8C20110-LDX2I, Capacitive Touch Screen Controller Serial-I2C 2-Wire, 16-Pin QFN

RS Stock No.: 171-0926Brand: InfineonManufacturers Part No.: CY8C20110-LDX2I
brand-logo
View all in Touch Screen Sensor ICs

Technical Document

Specifications

Interface Type

Serial-I2C

Sensing Technology

Capacitive

Sensing Wire Type

2-Wire

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Typical Operating Supply Voltage

2.4 to 5.25 V

Dimensions

3 x 3 x 0.55mm

Length

3mm

Sensor Type

Touch Screen Controllers

Width

3mm

Height

0.55mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

CapSense® Touch Controllers, Cypress Semiconductor

A range of Programmable System-on-chip (PSoC®) products from Cypress Semiconductor incorporating analogue sub-systems with capacitive sensing hardware. These configurable devices include an on-board MCU and are aimed primarily at capacitive touch screen applications.

Touch Screen Controllers

Stock information temporarily unavailable.

€ 1,342.60

€ 2.74 Each (In a Tray of 490) (Exc. Vat)

€ 1,664.82

€ 3.398 Each (In a Tray of 490) (inc. VAT)

CY8C20110-LDX2I, Capacitive Touch Screen Controller Serial-I2C 2-Wire, 16-Pin QFN

€ 1,342.60

€ 2.74 Each (In a Tray of 490) (Exc. Vat)

€ 1,664.82

€ 3.398 Each (In a Tray of 490) (inc. VAT)

CY8C20110-LDX2I, Capacitive Touch Screen Controller Serial-I2C 2-Wire, 16-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Interface Type

Serial-I2C

Sensing Technology

Capacitive

Sensing Wire Type

2-Wire

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Typical Operating Supply Voltage

2.4 to 5.25 V

Dimensions

3 x 3 x 0.55mm

Length

3mm

Sensor Type

Touch Screen Controllers

Width

3mm

Height

0.55mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

CapSense® Touch Controllers, Cypress Semiconductor

A range of Programmable System-on-chip (PSoC®) products from Cypress Semiconductor incorporating analogue sub-systems with capacitive sensing hardware. These configurable devices include an on-board MCU and are aimed primarily at capacitive touch screen applications.

Touch Screen Controllers