Infineon CY8C23533-24LQXI, CMOS System-On-Chip for Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD,

RS Stock No.: 125-4162Brand: InfineonManufacturers Part No.: CY8C23533-24LQXI
brand-logo
View all in System-On-Chips

Technical Document

Specifications

Processing Unit

Microprocessor

Application

Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB

Technology

CMOS

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.53mm

Height

0.53mm

Length

5mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Width

5mm

Product details

PSoC 1 (M8C Core), Cypress

The PSoC 1 (Programmable Embedded System-on-Chip) family consists of M8C-core microcontroller devices featuring configurable blocks of analogue and digital logic, and programmable interconnects. Additionally, Flash program memory, SRAM data memory and configurable I/O are included.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 12.22

€ 6.11 Each (In a Pack of 2) (Exc. Vat)

€ 15.15

€ 7.576 Each (In a Pack of 2) (inc. VAT)

Infineon CY8C23533-24LQXI, CMOS System-On-Chip for Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD,
Select packaging type

€ 12.22

€ 6.11 Each (In a Pack of 2) (Exc. Vat)

€ 15.15

€ 7.576 Each (In a Pack of 2) (inc. VAT)

Infineon CY8C23533-24LQXI, CMOS System-On-Chip for Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD,

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Processing Unit

Microprocessor

Application

Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB

Technology

CMOS

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.53mm

Height

0.53mm

Length

5mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Width

5mm

Product details

PSoC 1 (M8C Core), Cypress

The PSoC 1 (Programmable Embedded System-on-Chip) family consists of M8C-core microcontroller devices featuring configurable blocks of analogue and digital logic, and programmable interconnects. Additionally, Flash program memory, SRAM data memory and configurable I/O are included.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in