E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon, 8bit PSoC, M8C Microcontroller, 24MHz, 4 kB Flash, 8-Pin SOIC

RS Stock No.: 179-2347Brand: InfineonManufacturers Part No.: CY8C24123A-24SXI
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

M8C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PSoC

Device Core

PSOC™

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

24MHz

RAM Size

256 B

Number of PWM Units

2 x 8/16 bit

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

5.25 (Maximum) V

Height

1.47mm

Width

3.98mm

Minimum Operating Temperature

-40 °C

Dimensions

4.97 x 3.98 x 1.47mm

Pulse Width Modulation

1 (1 x 16 bit), 1 (1 x 8 bit)

Instruction Set Architecture

Harvard

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

4.97mm

ADCs

1 x 14 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 13.62

€ 4.54 Each (In a Pack of 3) (Exc. Vat)

€ 16.89

€ 5.63 Each (In a Pack of 3) (inc. VAT)

Infineon, 8bit PSoC, M8C Microcontroller, 24MHz, 4 kB Flash, 8-Pin SOIC
Select packaging type

€ 13.62

€ 4.54 Each (In a Pack of 3) (Exc. Vat)

€ 16.89

€ 5.63 Each (In a Pack of 3) (inc. VAT)

Infineon, 8bit PSoC, M8C Microcontroller, 24MHz, 4 kB Flash, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
3 - 27€ 4.54€ 13.62
30 - 72€ 4.23€ 12.69
75 - 147€ 3.94€ 11.82
150 - 297€ 3.68€ 11.04
300+€ 3.45€ 10.35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

M8C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PSoC

Device Core

PSOC™

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

24MHz

RAM Size

256 B

Number of PWM Units

2 x 8/16 bit

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

5.25 (Maximum) V

Height

1.47mm

Width

3.98mm

Minimum Operating Temperature

-40 °C

Dimensions

4.97 x 3.98 x 1.47mm

Pulse Width Modulation

1 (1 x 16 bit), 1 (1 x 8 bit)

Instruction Set Architecture

Harvard

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

4.97mm

ADCs

1 x 14 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more