Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Infineon CY8C4025AZI-S413, 32bit ARM Cortex M0 CPU Microcontroller, CY8C4025, 24MHz, 32 kB Flash, 48-Pin TQFP

RS Stock No.: 273-3129Brand: InfineonManufacturers Part No.: CY8C4025AZI-S413
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

CY8C4025

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 802.50

€ 3.21 Each (In a Tray of 250) (Exc. Vat)

€ 995.10

€ 3.98 Each (In a Tray of 250) (inc. VAT)

Infineon CY8C4025AZI-S413, 32bit ARM Cortex M0 CPU Microcontroller, CY8C4025, 24MHz, 32 kB Flash, 48-Pin TQFP

€ 802.50

€ 3.21 Each (In a Tray of 250) (Exc. Vat)

€ 995.10

€ 3.98 Each (In a Tray of 250) (inc. VAT)

Infineon CY8C4025AZI-S413, 32bit ARM Cortex M0 CPU Microcontroller, CY8C4025, 24MHz, 32 kB Flash, 48-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

CY8C4025

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more