Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Infineon, 32bit ARM Cortex M0, PSOC™ 4200 Microcontroller, 48MHz, 32 kB Flash, 44-Pin TQFP

RS Stock No.: 273-3170Brand: InfineonManufacturers Part No.: CY8C4245AXI-473
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PSoC 4200

Family Name

PSOC™ 4200

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6.13

€ 6.13 Each (Exc. Vat)

€ 7.60

€ 7.60 Each (inc. VAT)

Infineon, 32bit ARM Cortex M0, PSOC™ 4200 Microcontroller, 48MHz, 32 kB Flash, 44-Pin TQFP

€ 6.13

€ 6.13 Each (Exc. Vat)

€ 7.60

€ 7.60 Each (inc. VAT)

Infineon, 32bit ARM Cortex M0, PSOC™ 4200 Microcontroller, 48MHz, 32 kB Flash, 44-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 6.13
10 - 24€ 5.66
25 - 49€ 5.27
50 - 74€ 5.25
75+€ 5.19

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PSoC 4200

Family Name

PSOC™ 4200

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more