Technical Document
Specifications
Brand
InfineonFamily Name
PSoC™ 62
Package Type
BGA
Mounting Type
Surface Mount
Pin Count
124
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
1.024 MB
Maximum Frequency
150MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
€ 2,958.80
€ 11.38 Each (In a Tray of 260) (Exc. Vat)
€ 3,668.91
€ 14.111 Each (In a Tray of 260) (inc. VAT)
Infineon, 32bit ARM Cortex M4, PSOC™ 62 Microcontroller, 150MHz, 1.024 MB Flash, 124-Pin BGA
260
€ 2,958.80
€ 11.38 Each (In a Tray of 260) (Exc. Vat)
€ 3,668.91
€ 14.111 Each (In a Tray of 260) (inc. VAT)
Infineon, 32bit ARM Cortex M4, PSOC™ 62 Microcontroller, 150MHz, 1.024 MB Flash, 124-Pin BGA
Stock information temporarily unavailable.
260
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tray |
---|---|---|
260 - 260 | € 11.38 | € 2,958.80 |
520+ | € 10.81 | € 2,810.60 |
Technical Document
Specifications
Brand
InfineonFamily Name
PSoC™ 62
Package Type
BGA
Mounting Type
Surface Mount
Pin Count
124
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
1.024 MB
Maximum Frequency
150MHz
Program Memory Type
Flash