Technical Document
Specifications
Brand
InfineonProtocols Supported
USB-PD
IC Type
USB Controller IC
ESD protection
Yes
Typical Single Supply Voltage
3.3 → 30 V
Package Type
SOIC-24
Pin Count
24
Country of Origin
United States
€ 6.58
€ 3.29 Each (In a Pack of 2) (Exc. Vat)
€ 8.16
€ 4.08 Each (In a Pack of 2) (inc. VAT)
2
€ 6.58
€ 3.29 Each (In a Pack of 2) (Exc. Vat)
€ 8.16
€ 4.08 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | € 3.29 | € 6.58 |
20 - 198 | € 3.00 | € 6.00 |
200 - 998 | € 2.82 | € 5.64 |
1000 - 1998 | € 2.64 | € 5.28 |
2000+ | € 2.40 | € 4.80 |
Technical Document
Specifications
Brand
InfineonProtocols Supported
USB-PD
IC Type
USB Controller IC
ESD protection
Yes
Typical Single Supply Voltage
3.3 → 30 V
Package Type
SOIC-24
Pin Count
24
Country of Origin
United States