Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Infineon FF50R12RT4HOSA1 Dual IGBT, 50 A 1200 V AG-34MM, Chassis Mount

RS Stock No.: 260-8888Brand: InfineonManufacturers Part No.: FF50R12RT4HOSA1
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

50 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

285 W

Number of Transistors

2

Package Type

AG-34MM

Configuration

Dual

Mounting Type

Chassis Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 135.76

€ 135.76 Each (Exc. Vat)

€ 168.34

€ 168.34 Each (inc. VAT)

Infineon FF50R12RT4HOSA1 Dual IGBT, 50 A 1200 V AG-34MM, Chassis Mount
Select packaging type

€ 135.76

€ 135.76 Each (Exc. Vat)

€ 168.34

€ 168.34 Each (inc. VAT)

Infineon FF50R12RT4HOSA1 Dual IGBT, 50 A 1200 V AG-34MM, Chassis Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 135.76
5 - 9€ 132.73
10 - 49€ 129.52
50+€ 128.84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

50 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

285 W

Number of Transistors

2

Package Type

AG-34MM

Configuration

Dual

Mounting Type

Chassis Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more