E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon FP35R12KT4B11BOSA1 3 Phase Bridge IGBT Module, 35 A 1200 V, 23-Pin ECONO2, PCB Mount

RS Stock No.: 838-7055Brand: InfineonManufacturers Part No.: FP35R12KT4_B11
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

35 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

210 W

Configuration

3 Phase Bridge

Package Type

ECONO2

Mounting Type

PCB Mount

Channel Type

N

Pin Count

23

Switching Speed

1MHz

Transistor Configuration

3 Phase

Maximum Operating Temperature

+150 °C

Dimensions

107.5 x 45 x 17mm

Minimum Operating Temperature

-40 °C

Product details

IGBT Modules, Infineon

The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBT’s can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.

Package styles include: 62mm Modules, EasyPACK, EconoPACKTM2/EconoPACKTM3/EconoPACKTM4

IGBT Discretes & Modules, Infineon

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 123.36

€ 123.36 Each (Exc. Vat)

€ 152.97

€ 152.97 Each (inc. VAT)

Infineon FP35R12KT4B11BOSA1 3 Phase Bridge IGBT Module, 35 A 1200 V, 23-Pin ECONO2, PCB Mount

€ 123.36

€ 123.36 Each (Exc. Vat)

€ 152.97

€ 152.97 Each (inc. VAT)

Infineon FP35R12KT4B11BOSA1 3 Phase Bridge IGBT Module, 35 A 1200 V, 23-Pin ECONO2, PCB Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

35 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

210 W

Configuration

3 Phase Bridge

Package Type

ECONO2

Mounting Type

PCB Mount

Channel Type

N

Pin Count

23

Switching Speed

1MHz

Transistor Configuration

3 Phase

Maximum Operating Temperature

+150 °C

Dimensions

107.5 x 45 x 17mm

Minimum Operating Temperature

-40 °C

Product details

IGBT Modules, Infineon

The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBT’s can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.

Package styles include: 62mm Modules, EasyPACK, EconoPACKTM2/EconoPACKTM3/EconoPACKTM4

IGBT Discretes & Modules, Infineon

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more