E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon ICE3B1565JFKLA1 AC-DC, SMPS Controller 76 kHz 8-Pin, PDIP

RS Stock No.: 168-8957Brand: InfineonManufacturers Part No.: ICE3B1565JFKLA1
brand-logo
View all in Voltage Controllers

Technical Document

Specifications

Controller Type

SMPS Controller

Number of Outputs

1

Current Conversion Type

AC-DC

Maximum Switching Frequency

76 kHz

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.77 x 6.6 x 4.8mm

Maximum Input Voltage

26 V

Maximum Operating Temperature

+130 °C

Maximum Output Voltage

650 V

Minimum Operating Temperature

-25 °C

Country of Origin

Malaysia

Product details

AC-DC Integrated Power Stage - CoolSET™, Infineon

The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC regulation is applied to the secondary side. It also has an active burst mode that offers low standby power as well as auto restart mode features to protect from VCC over-voltage/under-voltage, output open loop and over-temperature The ICE3B1565J has a fixed frequency current mode flyback PWM controller and can be used in a variety of applications from Smart meters, DVD players, set top boxes, game consoles along with LED TV’s.

Low standby power <100mW)
Modulated gate drive
Low EMI noise

AC-DC Power Conversion, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 175.00

€ 3.50 Each (In a Tube of 50) (Exc. Vat)

€ 217.00

€ 4.34 Each (In a Tube of 50) (inc. VAT)

Infineon ICE3B1565JFKLA1 AC-DC, SMPS Controller 76 kHz 8-Pin, PDIP

€ 175.00

€ 3.50 Each (In a Tube of 50) (Exc. Vat)

€ 217.00

€ 4.34 Each (In a Tube of 50) (inc. VAT)

Infineon ICE3B1565JFKLA1 AC-DC, SMPS Controller 76 kHz 8-Pin, PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 50€ 3.50€ 175.00
100 - 200€ 2.87€ 143.50
250 - 450€ 2.74€ 137.00
500 - 950€ 2.61€ 130.50
1000+€ 2.45€ 122.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Controller Type

SMPS Controller

Number of Outputs

1

Current Conversion Type

AC-DC

Maximum Switching Frequency

76 kHz

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.77 x 6.6 x 4.8mm

Maximum Input Voltage

26 V

Maximum Operating Temperature

+130 °C

Maximum Output Voltage

650 V

Minimum Operating Temperature

-25 °C

Country of Origin

Malaysia

Product details

AC-DC Integrated Power Stage - CoolSET™, Infineon

The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC regulation is applied to the secondary side. It also has an active burst mode that offers low standby power as well as auto restart mode features to protect from VCC over-voltage/under-voltage, output open loop and over-temperature The ICE3B1565J has a fixed frequency current mode flyback PWM controller and can be used in a variety of applications from Smart meters, DVD players, set top boxes, game consoles along with LED TV’s.

Low standby power <100mW)
Modulated gate drive
Low EMI noise

AC-DC Power Conversion, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in