Technical Document
Specifications
Brand
InfineonController Type
SMPS Controller
Number of Outputs
1
Maximum Switching Frequency
76 kHz
Current Conversion Type
AC-DC
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.77 x 6.6 x 4.8mm
Maximum Input Voltage
26 V
Maximum Operating Temperature
+130 °C
Maximum Output Voltage
650 V
Minimum Operating Temperature
-25 °C
Product details
AC-DC Integrated Power Stage - CoolSET™, Infineon
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC regulation is applied to the secondary side. It also has an active burst mode that offers low standby power as well as auto restart mode features to protect from VCC over-voltage/under-voltage, output open loop and over-temperature The ICE3B1565J has a fixed frequency current mode flyback PWM controller and can be used in a variety of applications from Smart meters, DVD players, set top boxes, game consoles along with LED TVs.
Low standby power <100mW)
Modulated gate drive
Low EMI noise
AC-DC Power Conversion, Infineon
€ 31.80
€ 3.18 Each (In a Pack of 10) (Exc. Vat)
€ 39.43
€ 3.943 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 31.80
€ 3.18 Each (In a Pack of 10) (Exc. Vat)
€ 39.43
€ 3.943 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
InfineonController Type
SMPS Controller
Number of Outputs
1
Maximum Switching Frequency
76 kHz
Current Conversion Type
AC-DC
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.77 x 6.6 x 4.8mm
Maximum Input Voltage
26 V
Maximum Operating Temperature
+130 °C
Maximum Output Voltage
650 V
Minimum Operating Temperature
-25 °C
Product details
AC-DC Integrated Power Stage - CoolSET™, Infineon
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC regulation is applied to the secondary side. It also has an active burst mode that offers low standby power as well as auto restart mode features to protect from VCC over-voltage/under-voltage, output open loop and over-temperature The ICE3B1565J has a fixed frequency current mode flyback PWM controller and can be used in a variety of applications from Smart meters, DVD players, set top boxes, game consoles along with LED TVs.
Low standby power <100mW)
Modulated gate drive
Low EMI noise