Infineon 600V 6A, SiC Schottky Diode, 3-Pin PG-TO252 IDD06SG60CXTMA2

RS Stock No.: 216-8364PBrand: InfineonManufacturers Part No.: IDD06SG60CXTMA2
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

PG-TO252

Maximum Continuous Forward Current

6A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

SiC Schottky

Pin Count

3

Number of Elements per Chip

1

Diode Technology

SiC Schottky

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Infineon 600V 6A, SiC Schottky Diode, 3-Pin PG-TO252 IDD06SG60CXTMA2
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Infineon 600V 6A, SiC Schottky Diode, 3-Pin PG-TO252 IDD06SG60CXTMA2

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

PG-TO252

Maximum Continuous Forward Current

6A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

SiC Schottky

Pin Count

3

Number of Elements per Chip

1

Diode Technology

SiC Schottky

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more