E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon Switching Diode, 2-Pin TO-220 IDP40E65D2XKSA1

RS Stock No.: 110-7096Brand: InfineonManufacturers Part No.: IDP40E65D2
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Package Type

TO-220

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

2.2V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+175 °C

Length

10.2mm

Width

4.5mm

Height

15.95mm

Dimensions

10.2 x 4.5 x 15.95mm

Power Dissipation

200W

Product details

Fast Switching Emitter Controlled Diodes, Infineon

The Infineon switching emitter controlled diodes are the Rapid 1 and the Rapid 2 families also the 600 V/1200 V Ultra-soft diodes. The diodes work in various applications from Telecom, UPS, welding, AC-DC and the Ultra-soft version works on motor drive applications up to 30 kHz.

Rapid 1 diode switches between 18kHz and 40kHz
1.35V temperature-stable forward voltage
Ideal for Power Factor Correction (PFC) topologies

The Rapid 2 diode switches between 40 kHz and 100 kHz
Low reverse recovery charge: forward voltage ratio for BiC performance
Low reverse recovery time
Low turn-on losses on the boost switch

Ultra-fast Diode 600 V/1200 V Emitter Controlled technology
Qualified according to JEDEC Standard
Good EMI behaviour
Low conduction losses
Easy paralleling

Diodes and Rectifiers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 13.30

€ 1.33 Each (In a Pack of 10) (Exc. Vat)

€ 16.49

€ 1.649 Each (In a Pack of 10) (inc. VAT)

Infineon Switching Diode, 2-Pin TO-220 IDP40E65D2XKSA1
Select packaging type

€ 13.30

€ 1.33 Each (In a Pack of 10) (Exc. Vat)

€ 16.49

€ 1.649 Each (In a Pack of 10) (inc. VAT)

Infineon Switching Diode, 2-Pin TO-220 IDP40E65D2XKSA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Package Type

TO-220

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

2.2V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+175 °C

Length

10.2mm

Width

4.5mm

Height

15.95mm

Dimensions

10.2 x 4.5 x 15.95mm

Power Dissipation

200W

Product details

Fast Switching Emitter Controlled Diodes, Infineon

The Infineon switching emitter controlled diodes are the Rapid 1 and the Rapid 2 families also the 600 V/1200 V Ultra-soft diodes. The diodes work in various applications from Telecom, UPS, welding, AC-DC and the Ultra-soft version works on motor drive applications up to 30 kHz.

Rapid 1 diode switches between 18kHz and 40kHz
1.35V temperature-stable forward voltage
Ideal for Power Factor Correction (PFC) topologies

The Rapid 2 diode switches between 40 kHz and 100 kHz
Low reverse recovery charge: forward voltage ratio for BiC performance
Low reverse recovery time
Low turn-on losses on the boost switch

Ultra-fast Diode 600 V/1200 V Emitter Controlled technology
Qualified according to JEDEC Standard
Good EMI behaviour
Low conduction losses
Easy paralleling

Diodes and Rectifiers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more