E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon 1200V 50A, Silicon Junction Rectifier & Schottky Diode, 2-Pin TO-247-2 IDWD60E120D7XKSA1

RS Stock No.: 349-304Brand: InfineonManufacturers Part No.: IDWD60E120D7XKSA1
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-247-2

Maximum Continuous Forward Current

50A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Series

IDWD

Diode Type

Silicon Junction

Pin Count

2

Number of Elements per Chip

1

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 16.66

€ 8.33 Each (In a Pack of 2) (Exc. Vat)

€ 20.66

€ 10.329 Each (In a Pack of 2) (inc. VAT)

Infineon 1200V 50A, Silicon Junction Rectifier & Schottky Diode, 2-Pin TO-247-2 IDWD60E120D7XKSA1

€ 16.66

€ 8.33 Each (In a Pack of 2) (Exc. Vat)

€ 20.66

€ 10.329 Each (In a Pack of 2) (inc. VAT)

Infineon 1200V 50A, Silicon Junction Rectifier & Schottky Diode, 2-Pin TO-247-2 IDWD60E120D7XKSA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18€ 8.33€ 16.66
20 - 198€ 7.60€ 15.20
200 - 998€ 7.13€ 14.26
1000 - 1998€ 6.71€ 13.42
2000+€ 6.11€ 12.22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-247-2

Maximum Continuous Forward Current

50A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Series

IDWD

Diode Type

Silicon Junction

Pin Count

2

Number of Elements per Chip

1

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more