Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Infineon N-Channel MOSFET, 13.3 A, 950 V, 3-Pin D2PAK IPB95R450PFD7ATMA1

RS Stock No.: 260-1100Brand: InfineonManufacturers Part No.: IPB95R450PFD7ATMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

13.3 A

Maximum Drain Source Voltage

950 V

Package Type

TO-263

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,040.00

€ 2.04 Each (On a Reel of 1000) (Exc. Vat)

€ 2,529.60

€ 2.53 Each (On a Reel of 1000) (inc. VAT)

Infineon N-Channel MOSFET, 13.3 A, 950 V, 3-Pin D2PAK IPB95R450PFD7ATMA1

€ 2,040.00

€ 2.04 Each (On a Reel of 1000) (Exc. Vat)

€ 2,529.60

€ 2.53 Each (On a Reel of 1000) (inc. VAT)

Infineon N-Channel MOSFET, 13.3 A, 950 V, 3-Pin D2PAK IPB95R450PFD7ATMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

13.3 A

Maximum Drain Source Voltage

950 V

Package Type

TO-263

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more