E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon N-Channel MOSFET, 2.4 A, 600 V, 3-Pin DPAK IPD60R2K0C6ATMA1

RS Stock No.: 214-9043PBrand: InfineonManufacturers Part No.: IPD60R2K0C6ATMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

2.4 A

Maximum Drain Source Voltage

600 V

Series

CoolMOS™ C6

Package Type

TO-252

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Infineon N-Channel MOSFET, 2.4 A, 600 V, 3-Pin DPAK IPD60R2K0C6ATMA1
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Infineon N-Channel MOSFET, 2.4 A, 600 V, 3-Pin DPAK IPD60R2K0C6ATMA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

2.4 A

Maximum Drain Source Voltage

600 V

Series

CoolMOS™ C6

Package Type

TO-252

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more