Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
4.5 A
Maximum Drain Source Voltage
800 V
Package Type
TO-252
Mounting Type
Surface Mount
Pin Count
3
Number of Elements per Chip
1
€ 9.15
€ 1.83 Each (In a Pack of 5) (Exc. Vat)
€ 11.35
€ 2.269 Each (In a Pack of 5) (inc. VAT)
Infineon N-Channel MOSFET, 4.5 A, 800 V, 3-Pin DPAK IPD80R1K2P7ATMA1
Select packaging type
Standard
5
€ 9.15
€ 1.83 Each (In a Pack of 5) (Exc. Vat)
€ 11.35
€ 2.269 Each (In a Pack of 5) (inc. VAT)
Infineon N-Channel MOSFET, 4.5 A, 800 V, 3-Pin DPAK IPD80R1K2P7ATMA1
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 1.83 | € 9.15 |
50 - 120 | € 1.54 | € 7.70 |
125 - 245 | € 1.46 | € 7.30 |
250 - 495 | € 1.36 | € 6.80 |
500+ | € 1.31 | € 6.55 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
4.5 A
Maximum Drain Source Voltage
800 V
Package Type
TO-252
Mounting Type
Surface Mount
Pin Count
3
Number of Elements per Chip
1