Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
2.4 A
Maximum Drain Source Voltage
500 V
Package Type
SOT-223
Mounting Type
Surface Mount
Pin Count
3
Number of Elements per Chip
1
Stock information temporarily unavailable.
€ 630.00
€ 0.21 Each (On a Reel of 3000) (Exc. Vat)
€ 781.20
€ 0.26 Each (On a Reel of 3000) (inc. VAT)
Infineon N-Channel MOSFET Transistor, 2.4 A, 500 V, 3-Pin SOT-223 IPN50R2K0CEATMA1
3000
€ 630.00
€ 0.21 Each (On a Reel of 3000) (Exc. Vat)
€ 781.20
€ 0.26 Each (On a Reel of 3000) (inc. VAT)
Infineon N-Channel MOSFET Transistor, 2.4 A, 500 V, 3-Pin SOT-223 IPN50R2K0CEATMA1
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
2.4 A
Maximum Drain Source Voltage
500 V
Package Type
SOT-223
Mounting Type
Surface Mount
Pin Count
3
Number of Elements per Chip
1