Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
16 A
Maximum Drain Source Voltage
650 V
Package Type
SOT-223
Series
CoolMOS™ P7
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
0.6 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Number of Elements per Chip
1
€ 18.20
€ 0.91 Each (In a Pack of 20) (Exc. Vat)
€ 22.57
€ 1.128 Each (In a Pack of 20) (inc. VAT)
Standard
20
€ 18.20
€ 0.91 Each (In a Pack of 20) (Exc. Vat)
€ 22.57
€ 1.128 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | € 0.91 | € 18.20 |
100 - 180 | € 0.89 | € 17.80 |
200 - 480 | € 0.86 | € 17.20 |
500 - 980 | € 0.84 | € 16.80 |
1000+ | € 0.68 | € 13.60 |
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
16 A
Maximum Drain Source Voltage
650 V
Package Type
SOT-223
Series
CoolMOS™ P7
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
0.6 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Number of Elements per Chip
1