Infineon IPP024N08NF2S N-Channel MOSFET, 28 A, 80 V, 3-Pin TO-220 IPP024N08NF2SAKMA1

RS Stock No.: 228-6541Brand: InfineonManufacturers Part No.: IPP024N08NF2SAKMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

28 A

Maximum Drain Source Voltage

80 V

Series

IPP024N08NF2S

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Gate Threshold Voltage

3.8V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,190.00

€ 2.19 Each (In a Tube of 1000) (Exc. Vat)

€ 2,715.60

€ 2.716 Each (In a Tube of 1000) (inc. VAT)

Infineon IPP024N08NF2S N-Channel MOSFET, 28 A, 80 V, 3-Pin TO-220 IPP024N08NF2SAKMA1

€ 2,190.00

€ 2.19 Each (In a Tube of 1000) (Exc. Vat)

€ 2,715.60

€ 2.716 Each (In a Tube of 1000) (inc. VAT)

Infineon IPP024N08NF2S N-Channel MOSFET, 28 A, 80 V, 3-Pin TO-220 IPP024N08NF2SAKMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

28 A

Maximum Drain Source Voltage

80 V

Series

IPP024N08NF2S

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Gate Threshold Voltage

3.8V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more