E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon CoolMOS™ C7 N-Channel MOSFET, 109 A, 600 V, 3-Pin TO-247 IPW60R017C7XKSA1

RS Stock No.: 218-3083Brand: InfineonManufacturers Part No.: IPW60R017C7XKSA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

109 A

Maximum Drain Source Voltage

600 V

Series

CoolMOS™ C7

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.017 Ω

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 681.30

€ 22.71 Each (In a Tube of 30) (Exc. Vat)

€ 844.81

€ 28.16 Each (In a Tube of 30) (inc. VAT)

Infineon CoolMOS™ C7 N-Channel MOSFET, 109 A, 600 V, 3-Pin TO-247 IPW60R017C7XKSA1

€ 681.30

€ 22.71 Each (In a Tube of 30) (Exc. Vat)

€ 844.81

€ 28.16 Each (In a Tube of 30) (inc. VAT)

Infineon CoolMOS™ C7 N-Channel MOSFET, 109 A, 600 V, 3-Pin TO-247 IPW60R017C7XKSA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
30 - 30€ 22.71€ 681.30
60+€ 21.90€ 657.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

109 A

Maximum Drain Source Voltage

600 V

Series

CoolMOS™ C7

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.017 Ω

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more