Infineon CoolMOS™ P6 Dual N-Channel MOSFET Transistor & Diode, 109 A, 650 V, 3-Pin TO-247 IPW60R099P6XKSA1

RS Stock No.: 220-7457Brand: InfineonManufacturers Part No.: IPW60R099P6XKSA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

109 A

Maximum Drain Source Voltage

650 V

Series

CoolMOS™ P6

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.099 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4..5V

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 17.22

€ 8.61 Each (In a Pack of 2) (Exc. Vat)

€ 21.35

€ 10.676 Each (In a Pack of 2) (inc. VAT)

Infineon CoolMOS™ P6 Dual N-Channel MOSFET Transistor & Diode, 109 A, 650 V, 3-Pin TO-247 IPW60R099P6XKSA1
Select packaging type

€ 17.22

€ 8.61 Each (In a Pack of 2) (Exc. Vat)

€ 21.35

€ 10.676 Each (In a Pack of 2) (inc. VAT)

Infineon CoolMOS™ P6 Dual N-Channel MOSFET Transistor & Diode, 109 A, 650 V, 3-Pin TO-247 IPW60R099P6XKSA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 8.61€ 17.22
10 - 18€ 7.86€ 15.72
20 - 48€ 7.44€ 14.88
50 - 98€ 7.10€ 14.20
100+€ 6.66€ 13.32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

109 A

Maximum Drain Source Voltage

650 V

Series

CoolMOS™ P6

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.099 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4..5V

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more