Technical Document
Specifications
Brand
InfineonLogic Type
CMOS, LSTTL
Output Current
350 mA
Supply Voltage
20V
Pin Count
8
Package Type
SOIC
Fall Time
80ns
Number of Drivers
2
Stock information temporarily unavailable.
€ 19.60
€ 3.92 Each (In a Pack of 5) (Exc. Vat)
€ 24.30
€ 4.861 Each (In a Pack of 5) (inc. VAT)
Infineon IR2108SPBF 2, 350 mA, 20V 8-Pin, SOIC
Select packaging type
Standard
5
€ 19.60
€ 3.92 Each (In a Pack of 5) (Exc. Vat)
€ 24.30
€ 4.861 Each (In a Pack of 5) (inc. VAT)
Infineon IR2108SPBF 2, 350 mA, 20V 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 3.92 | € 19.60 |
50 - 120 | € 3.37 | € 16.85 |
125 - 245 | € 3.21 | € 16.05 |
250 - 495 | € 3.03 | € 15.15 |
500+ | € 2.27 | € 11.35 |
Technical Document
Specifications
Brand
InfineonLogic Type
CMOS, LSTTL
Output Current
350 mA
Supply Voltage
20V
Pin Count
8
Package Type
SOIC
Fall Time
80ns
Number of Drivers
2