Infineon HEXFET P-Channel MOSFET, 5.4 A, 30 V, 8-Pin SOIC IRF9335TRPBF

RS Stock No.: 130-0969Brand: InfineonManufacturers Part No.: IRF9335TRPBF
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

5.4 A

Maximum Drain Source Voltage

30 V

Series

HEXFET

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

110 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Minimum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

2.5 W

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

5mm

Typical Gate Charge @ Vgs

9.1 nC @ 15 V

Maximum Operating Temperature

+150 °C

Width

4mm

Height

1.5mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Product details

N-Channel Power MOSFET 30V, Infineon

The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
P-Channel MOSFET, 5.4 A, 30 V, 8-Pin SOIC Infineon IRF9335PBF
P.O.A.Each (In a Pack of 10) (Exc. Vat)

€ 16.25

€ 0.65 Each (In a Pack of 25) (Exc. Vat)

€ 20.15

€ 0.806 Each (In a Pack of 25) (inc. VAT)

Infineon HEXFET P-Channel MOSFET, 5.4 A, 30 V, 8-Pin SOIC IRF9335TRPBF
Select packaging type

€ 16.25

€ 0.65 Each (In a Pack of 25) (Exc. Vat)

€ 20.15

€ 0.806 Each (In a Pack of 25) (inc. VAT)

Infineon HEXFET P-Channel MOSFET, 5.4 A, 30 V, 8-Pin SOIC IRF9335TRPBF

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
P-Channel MOSFET, 5.4 A, 30 V, 8-Pin SOIC Infineon IRF9335PBF
P.O.A.Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

5.4 A

Maximum Drain Source Voltage

30 V

Series

HEXFET

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

110 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Minimum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

2.5 W

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

5mm

Typical Gate Charge @ Vgs

9.1 nC @ 15 V

Maximum Operating Temperature

+150 °C

Width

4mm

Height

1.5mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Product details

N-Channel Power MOSFET 30V, Infineon

The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
P-Channel MOSFET, 5.4 A, 30 V, 8-Pin SOIC Infineon IRF9335PBF
P.O.A.Each (In a Pack of 10) (Exc. Vat)