Technical Document
Specifications
Brand
InfineonPackage Type
PG-DSO-8
Maximum Input Current
16 mA
Isolation Voltage
5.7 kVrms
Number of Pins
8
Country of Origin
Indonesia
€ 7.68
€ 3.84 Each (In a Pack of 2) (Exc. Vat)
€ 9.52
€ 4.762 Each (In a Pack of 2) (inc. VAT)
ISSI20R11HXUMA1 Infineon, Digital Isolator, 5.7 kVrms, 8-Pin PG-DSO-8
2
€ 7.68
€ 3.84 Each (In a Pack of 2) (Exc. Vat)
€ 9.52
€ 4.762 Each (In a Pack of 2) (inc. VAT)
ISSI20R11HXUMA1 Infineon, Digital Isolator, 5.7 kVrms, 8-Pin PG-DSO-8
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | € 3.84 | € 7.68 |
20 - 198 | € 3.52 | € 7.04 |
200 - 998 | € 3.29 | € 6.58 |
1000 - 1998 | € 3.11 | € 6.22 |
2000+ | € 2.56 | € 5.12 |
Technical Document
Specifications
Brand
InfineonPackage Type
PG-DSO-8
Maximum Input Current
16 mA
Isolation Voltage
5.7 kVrms
Number of Pins
8
Country of Origin
Indonesia