Technical Document
Specifications
Brand
InfineonFamily Name
Arm 32-bit Cirtex
Package Type
PG-VQFN-32
Mounting Type
Surface Mount
Pin Count
32
Device Core
ARM Cortex
Data Bus Width
32bit
Program Memory Size
60 kB
Maximum Frequency
28MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
€ 7.84
€ 3.92 Each (In a Pack of 2) (Exc. Vat)
€ 9.72
€ 4.861 Each (In a Pack of 2) (inc. VAT)
Infineon, 32bit ARM Cortex, Arm 32-bit Cirtex Microcontroller, 28MHz, 60 KB Flash, 32-Pin PG-VQFN-32
Select packaging type
Standard
2
€ 7.84
€ 3.92 Each (In a Pack of 2) (Exc. Vat)
€ 9.72
€ 4.861 Each (In a Pack of 2) (inc. VAT)
Infineon, 32bit ARM Cortex, Arm 32-bit Cirtex Microcontroller, 28MHz, 60 KB Flash, 32-Pin PG-VQFN-32
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | € 3.92 | € 7.84 |
20 - 198 | € 3.58 | € 7.16 |
200+ | € 3.37 | € 6.74 |
Technical Document
Specifications
Brand
InfineonFamily Name
Arm 32-bit Cirtex
Package Type
PG-VQFN-32
Mounting Type
Surface Mount
Pin Count
32
Device Core
ARM Cortex
Data Bus Width
32bit
Program Memory Size
60 kB
Maximum Frequency
28MHz
Program Memory Type
Flash