Infineon NOR 128Mbit Quad-SPI Flash Memory 8-Pin WSON, S25FL128LAGNFI010

RS Stock No.: 181-1563Brand: InfineonManufacturers Part No.: S25FL128LAGNFI010
brand-logo
View all in Flash Memory

Technical Document

Specifications

Memory Size

128Mbit

Interface Type

Quad-SPI

Package Type

WSON

Pin Count

8

Organisation

16M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.28mm

Height

1.9mm

Width

5.28mm

Dimensions

5.28 x 5.28 x 1.9mm

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

8ns

Series

S25FL

Number of Words

16M

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,303.40

€ 2.66 Each (In a Tray of 490) (Exc. Vat)

€ 1,616.22

€ 3.298 Each (In a Tray of 490) (inc. VAT)

Infineon NOR 128Mbit Quad-SPI Flash Memory 8-Pin WSON, S25FL128LAGNFI010

€ 1,303.40

€ 2.66 Each (In a Tray of 490) (Exc. Vat)

€ 1,616.22

€ 3.298 Each (In a Tray of 490) (inc. VAT)

Infineon NOR 128Mbit Quad-SPI Flash Memory 8-Pin WSON, S25FL128LAGNFI010
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

128Mbit

Interface Type

Quad-SPI

Package Type

WSON

Pin Count

8

Organisation

16M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.28mm

Height

1.9mm

Width

5.28mm

Dimensions

5.28 x 5.28 x 1.9mm

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

8ns

Series

S25FL

Number of Words

16M

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more