E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon NOR 256Mbit CFI Flash Memory 64-Pin BGA, S29GL256P11FFIV20

RS Stock No.: 193-8866Brand: InfineonManufacturers Part No.: S29GL256P11FFIV20
brand-logo
View all in Flash Memory

Technical Document

Specifications

Memory Size

256Mbit

Interface Type

CFI

Package Type

BGA

Pin Count

64

Organisation

32M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

13mm

Height

1mm

Width

11mm

Dimensions

13 x 11 x 1mm

Series

S29GL

Number of Words

32M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

110ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,386.80

€ 13.26 Each (In a Tray of 180) (Exc. Vat)

€ 2,959.63

€ 16.442 Each (In a Tray of 180) (inc. VAT)

Infineon NOR 256Mbit CFI Flash Memory 64-Pin BGA, S29GL256P11FFIV20

€ 2,386.80

€ 13.26 Each (In a Tray of 180) (Exc. Vat)

€ 2,959.63

€ 16.442 Each (In a Tray of 180) (inc. VAT)

Infineon NOR 256Mbit CFI Flash Memory 64-Pin BGA, S29GL256P11FFIV20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

256Mbit

Interface Type

CFI

Package Type

BGA

Pin Count

64

Organisation

32M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

13mm

Height

1mm

Width

11mm

Dimensions

13 x 11 x 1mm

Series

S29GL

Number of Words

32M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

110ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more