Technical Document
Specifications
Brand
InfineonMemory Size
51kB
Interface Type
SPI
Package Type
UQFN-32
Pin Count
32
Minimum Operating Supply Voltage
4.1 V
Country of Origin
Philippines
€ 8.92
€ 4.46 Each (In a Pack of 2) (Exc. Vat)
€ 11.06
€ 5.53 Each (In a Pack of 2) (inc. VAT)
Infineon SLB9672XU20FW1523XTMA1 51kB 32-Pin Processor Development Tool UQFN-32
2
€ 8.92
€ 4.46 Each (In a Pack of 2) (Exc. Vat)
€ 11.06
€ 5.53 Each (In a Pack of 2) (inc. VAT)
Infineon SLB9672XU20FW1523XTMA1 51kB 32-Pin Processor Development Tool UQFN-32
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | € 4.46 | € 8.92 |
20 - 198 | € 4.10 | € 8.20 |
200 - 998 | € 3.84 | € 7.68 |
1000 - 1998 | € 3.60 | € 7.20 |
2000+ | € 2.98 | € 5.96 |
Technical Document
Specifications
Brand
InfineonMemory Size
51kB
Interface Type
SPI
Package Type
UQFN-32
Pin Count
32
Minimum Operating Supply Voltage
4.1 V
Country of Origin
Philippines