Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Infineon, 32bit ARM Cortex M0, Microcontroller Microcontroller, 16 kB Boot ROM, 16-Pin DSO

RS Stock No.: 260-1081Brand: InfineonManufacturers Part No.: SP005430523
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

Microcontroller

Package Type

DSO

Mounting Type

Surface Mount

Pin Count

16

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

16 kB

RAM Size

16 kB

Program Memory Type

Boot ROM

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.78

€ 4.39 Each (In a Pack of 2) (Exc. Vat)

€ 10.89

€ 5.444 Each (In a Pack of 2) (inc. VAT)

Infineon, 32bit ARM Cortex M0, Microcontroller Microcontroller, 16 kB Boot ROM, 16-Pin DSO
Select packaging type

€ 8.78

€ 4.39 Each (In a Pack of 2) (Exc. Vat)

€ 10.89

€ 5.444 Each (In a Pack of 2) (inc. VAT)

Infineon, 32bit ARM Cortex M0, Microcontroller Microcontroller, 16 kB Boot ROM, 16-Pin DSO
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18€ 4.39€ 8.78
20 - 48€ 3.89€ 7.78
50 - 98€ 3.71€ 7.42
100 - 198€ 3.50€ 7.00
200+€ 3.26€ 6.52

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

Microcontroller

Package Type

DSO

Mounting Type

Surface Mount

Pin Count

16

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

16 kB

RAM Size

16 kB

Program Memory Type

Boot ROM

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more