E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Infineon TLE4973R025T5US0010XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-6

RS Stock No.: 349-234Brand: InfineonManufacturers Part No.: TLE4973R025T5US0010XUMA1
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Package Type

PG-TISON-8-6

Pin Count

8

Mounting Type

Surface Mount

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 20.52

€ 20.52 Each (Exc. Vat)

€ 25.44

€ 25.44 Each (inc. VAT)

Infineon TLE4973R025T5US0010XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-6

€ 20.52

€ 20.52 Each (Exc. Vat)

€ 25.44

€ 25.44 Each (inc. VAT)

Infineon TLE4973R025T5US0010XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 20.52
10 - 99€ 18.74
100+€ 17.54

Technical Document

Specifications

Package Type

PG-TISON-8-6

Pin Count

8

Mounting Type

Surface Mount

Country of Origin

Malaysia