Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Infineon TLS850F0TAV50ATMA1, Dual Linear Voltage, Voltage Regulator 500mA, 5 V

RS Stock No.: 258-1700Brand: InfineonManufacturers Part No.: TLS850F0TAV50ATMA1
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Function

Low Dropout

Maximum Output Current

500mA

Regulator Type

Linear Voltage

Output Voltage

5 V

Number of Outputs

2

Line Regulation

20 mV

Accuracy

2%

Load Regulation

5 mV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,770.00

€ 2.77 Each (On a Reel of 1000) (Exc. Vat)

€ 3,434.80

€ 3.435 Each (On a Reel of 1000) (inc. VAT)

Infineon TLS850F0TAV50ATMA1, Dual Linear Voltage, Voltage Regulator 500mA, 5 V

€ 2,770.00

€ 2.77 Each (On a Reel of 1000) (Exc. Vat)

€ 3,434.80

€ 3.435 Each (On a Reel of 1000) (inc. VAT)

Infineon TLS850F0TAV50ATMA1, Dual Linear Voltage, Voltage Regulator 500mA, 5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Low Dropout

Maximum Output Current

500mA

Regulator Type

Linear Voltage

Output Voltage

5 V

Number of Outputs

2

Line Regulation

20 mV

Accuracy

2%

Load Regulation

5 mV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more