Ingersoll Rand Plastic Square Touch Button

RS Stock No.: 400-5655Brand: Ingersoll RandManufacturers Part No.: ACEPS1
brand-logo
View all in Push To Exit Buttons

Technical Document

Specifications

Button Actuation

Touch

Button Form

Square

Button Material

Plastic

Current Rating

2A

Depth

37 mm

Height

86 mm

Width

86mm

Product details

Means of Exit

All forms of electronic locking require a means of activating the lock from the inside. The only exception would be when using an electric strike in conjunction with a rim nightlatch or where a thumbturn or lever handle controls the mortice latch from the inside.

Stock no. 400-5627 is vandal resistant and suitable for heavy duty use, stock no. 400-5649 is suitabale for use in harsh environments
Stock no. 400-5655 requries no hard contact and is ideal for use by elderly or disabled persons or in clean room areas

You may be interested in
RS PRO Plastic Touch Button
€ 123.06Each (Exc. Vat)

P.O.A.

Ingersoll Rand Plastic Square Touch Button

P.O.A.

Ingersoll Rand Plastic Square Touch Button

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Plastic Touch Button
€ 123.06Each (Exc. Vat)

Technical Document

Specifications

Button Actuation

Touch

Button Form

Square

Button Material

Plastic

Current Rating

2A

Depth

37 mm

Height

86 mm

Width

86mm

Product details

Means of Exit

All forms of electronic locking require a means of activating the lock from the inside. The only exception would be when using an electric strike in conjunction with a rim nightlatch or where a thumbturn or lever handle controls the mortice latch from the inside.

Stock no. 400-5627 is vandal resistant and suitable for heavy duty use, stock no. 400-5649 is suitabale for use in harsh environments
Stock no. 400-5655 requries no hard contact and is ideal for use by elderly or disabled persons or in clean room areas

You may be interested in
RS PRO Plastic Touch Button
€ 123.06Each (Exc. Vat)