E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ingersoll Rand Stainless Steel Push Button

RS Stock No.: 400-5633Brand: Ingersoll RandManufacturers Part No.: ACIBS
brand-logo
View all in Push To Exit Buttons

Technical Document

Specifications

Button Actuation

Push

Button Material

Stainless Steel

Current Rating

10A

Depth

3 mm

Height

90 mm

Width

90mm

Product details

Means of Exit

All forms of electronic locking require a means of activating the lock from the inside. The only exception would be when using an electric strike in conjunction with a rim nightlatch or where a thumbturn or lever handle controls the mortice latch from the inside.

Stock no. 400-5627 is vandal resistant and suitable for heavy duty use, stock no. 400-5649 is suitabale for use in harsh environments
Stock no. 400-5655 requries no hard contact and is ideal for use by elderly or disabled persons or in clean room areas

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ingersoll Rand Stainless Steel Push Button

P.O.A.

Ingersoll Rand Stainless Steel Push Button
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Button Actuation

Push

Button Material

Stainless Steel

Current Rating

10A

Depth

3 mm

Height

90 mm

Width

90mm

Product details

Means of Exit

All forms of electronic locking require a means of activating the lock from the inside. The only exception would be when using an electric strike in conjunction with a rim nightlatch or where a thumbturn or lever handle controls the mortice latch from the inside.

Stock no. 400-5627 is vandal resistant and suitable for heavy duty use, stock no. 400-5649 is suitabale for use in harsh environments
Stock no. 400-5655 requries no hard contact and is ideal for use by elderly or disabled persons or in clean room areas

You may be interested in