E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

InnoDisk iCF9000 Industrial 2 GB SLC Compact Flash Card

RS Stock No.: 144-8061Brand: InnoDiskManufacturers Part No.: DC1M-02GD71AW1QB
brand-logo
View all in Compact Flash Cards

Technical Document

Specifications

Capacity

2 GB

Industrial

Yes

Nand Type

SLC

Model

iCF9000

Temperature Range

-40 → +85°C

Country of Origin

Taiwan, Province Of China

Product details

Innodisk Industrial Grade CompactFlash iCF9000 Series

The Innodisk Industrial CompactFlash® 9000 Memory Card (iCF 9000) products provide high capacity solid-state flash memory that electrically complies with the True IDE Mode that is electrically compatible with an IDE disk drive. The original CF form factor card can be used in any system that has a CF slot.

Designed to replace traditional rotating disk drives, Innodisk Industrial CompactFlash® 9000 Memory Cards are embedded solid-state data storage systems for mobile computing and the industrial work place. The Industrial CompactFlash® features lightweight, reliable, low profile form factor. Industrial CompactFlash® 9000 (iCF 9000) support advanced PIO (0-6), Multiword DMA (0-4), Ultra DMA (0-7) transfer mode, multi-sector transfers, and LBA addressing.

• Fixed Disk Mode
• High data transfer speeds: Read: 110 MB/sec and Write: 100 MB/sec
• iSMART disk health monitoring
• Intelligent error recovery system
• Excellent data transfer speed
• Industrial Grade Toshiba SLC 60K NAND
• Controlled BOM
• Operating Temperature range: -40゚C to +85゚C

You may be interested in
Stock information temporarily unavailable.

€ 178.70

€ 178.70 Each (Exc. Vat)

€ 221.59

€ 221.59 Each (inc. VAT)

InnoDisk iCF9000 Industrial 2 GB SLC Compact Flash Card

€ 178.70

€ 178.70 Each (Exc. Vat)

€ 221.59

€ 221.59 Each (inc. VAT)

InnoDisk iCF9000 Industrial 2 GB SLC Compact Flash Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Capacity

2 GB

Industrial

Yes

Nand Type

SLC

Model

iCF9000

Temperature Range

-40 → +85°C

Country of Origin

Taiwan, Province Of China

Product details

Innodisk Industrial Grade CompactFlash iCF9000 Series

The Innodisk Industrial CompactFlash® 9000 Memory Card (iCF 9000) products provide high capacity solid-state flash memory that electrically complies with the True IDE Mode that is electrically compatible with an IDE disk drive. The original CF form factor card can be used in any system that has a CF slot.

Designed to replace traditional rotating disk drives, Innodisk Industrial CompactFlash® 9000 Memory Cards are embedded solid-state data storage systems for mobile computing and the industrial work place. The Industrial CompactFlash® features lightweight, reliable, low profile form factor. Industrial CompactFlash® 9000 (iCF 9000) support advanced PIO (0-6), Multiword DMA (0-4), Ultra DMA (0-7) transfer mode, multi-sector transfers, and LBA addressing.

• Fixed Disk Mode
• High data transfer speeds: Read: 110 MB/sec and Write: 100 MB/sec
• iSMART disk health monitoring
• Intelligent error recovery system
• Excellent data transfer speed
• Industrial Grade Toshiba SLC 60K NAND
• Controlled BOM
• Operating Temperature range: -40゚C to +85゚C

You may be interested in