InnoDisk 8 GB DDR4 Laptop RAM, 2666MHz, SODIMM, 1.2V

RS Stock No.: 187-9338Brand: InnoDiskManufacturers Part No.: M4S0-8GS1N5IK
brand-logo
View all in RAM

Technical Document

Specifications

Desktop/Laptop

Laptop

Capacity

8 GB

Speed

2666MHz

Industrial

Yes

Memory Class

DDR4

Memory Socket

SODIMM

Module Type

PC4-2666

Pins

260

Voltage

1.2V

CAS Latency

19

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 85.67

€ 85.67 Each (Exc. Vat)

€ 106.23

€ 106.23 Each (inc. VAT)

InnoDisk 8 GB DDR4 Laptop RAM, 2666MHz, SODIMM, 1.2V

€ 85.67

€ 85.67 Each (Exc. Vat)

€ 106.23

€ 106.23 Each (inc. VAT)

InnoDisk 8 GB DDR4 Laptop RAM, 2666MHz, SODIMM, 1.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Desktop/Laptop

Laptop

Capacity

8 GB

Speed

2666MHz

Industrial

Yes

Memory Class

DDR4

Memory Socket

SODIMM

Module Type

PC4-2666

Pins

260

Voltage

1.2V

CAS Latency

19

Country of Origin

Taiwan, Province Of China