Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Instruments Direct XPLORER 2 Impeller 42m/s Max Air Velocity Air Velocity, Temperature Anemometer

RS Stock No.: 506-6027Brand: Instruments DirectManufacturers Part No.: XPLORER 2
View all in Anemometers

Technical Document

Specifications

Measurement Parameters

Air Velocity, Temperature

Maximum Air Velocity

42m/s

Best Air Velocity Accuracy

±3 %

Air Velocity Resolution

0.027m/s

Probe Type

Impeller

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Power Source

Battery

Battery Type

CR2032

Weight

50g

Height

17mm

Model Number p

XPLORER 2

Width

41mm

Length

93mm

Country of Origin

Switzerland

Product details

Xplorer 2 Miniature Anemometer

From Instruments Direct, the Skywatch Xplorer 2 rotating vane anemometer designed for measuring wind speed, temperature and wind chill. The pocket-sized meter provides balanced, instant readings without compromising on performance or functionality. Constructed from high-quality materials and stainless steel back for added protection, the Xplorer 2 anemometer can even withstand short term immersion in water at a depth of up to 1 meter. This extremely accurate instrument is ideal for outdoor sports enthusiasts and engineers.

Compact in design the Skywatch Xplorer 2 uses high a precision rotating vane to deliver exact readings according to Swiss standards. Even at lower speeds. The simple one-button operation allows the user to select from the 3 measurement modes – maximum wind speed, temperature and wind chill. This can be displayed in one of 5 measuring units for speed, km/h, mph, knots, m/s and fps. Or °C and °F for temperature. With an LCD display and backlight function, all recordings are clearly shown on the front screen, even in low light conditions. To help conserve battery life, an auto-off feature after 1 minute will ensure your Xplorer 2 will not let you down, even at the most critical moments.

Features and Benefits

• Balanced instant wind speed
• Temperature measurement
• Calculation of wind chill factor
• Sealed internal sensor
• ± 3% accuracy, according to Swiss standards
• Easy-to-read dual display
• Backlight function
• Simple, single button operation
• Compact, portable hand-held design
• Rugged waterproof housing with lanyard
• Replaceable CR2032 lithium battery
• Auto- off

Applications

Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. They are essential for reporting, forecasting and planning and more importantly health and safety. Some of the more common applications are

• HVAC and construction
• Sailing, boating and windsurfing
• Climbing and hiking
• Aviation, wind direction, airflow and gust
• Weather stations and meteorological studies
• Calibration laboratories

FAQ

Q - Is there a recommended replacement battery?
A - Yes, the Xplorer 2 anemometer uses a 3V CR2032 lithium battery for its power supply. See RS part number 866-0672

Stock information temporarily unavailable.

P.O.A.

Instruments Direct XPLORER 2 Impeller 42m/s Max Air Velocity Air Velocity, Temperature Anemometer

P.O.A.

Instruments Direct XPLORER 2 Impeller 42m/s Max Air Velocity Air Velocity, Temperature Anemometer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Measurement Parameters

Air Velocity, Temperature

Maximum Air Velocity

42m/s

Best Air Velocity Accuracy

±3 %

Air Velocity Resolution

0.027m/s

Probe Type

Impeller

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Power Source

Battery

Battery Type

CR2032

Weight

50g

Height

17mm

Model Number p

XPLORER 2

Width

41mm

Length

93mm

Country of Origin

Switzerland

Product details

Xplorer 2 Miniature Anemometer

From Instruments Direct, the Skywatch Xplorer 2 rotating vane anemometer designed for measuring wind speed, temperature and wind chill. The pocket-sized meter provides balanced, instant readings without compromising on performance or functionality. Constructed from high-quality materials and stainless steel back for added protection, the Xplorer 2 anemometer can even withstand short term immersion in water at a depth of up to 1 meter. This extremely accurate instrument is ideal for outdoor sports enthusiasts and engineers.

Compact in design the Skywatch Xplorer 2 uses high a precision rotating vane to deliver exact readings according to Swiss standards. Even at lower speeds. The simple one-button operation allows the user to select from the 3 measurement modes – maximum wind speed, temperature and wind chill. This can be displayed in one of 5 measuring units for speed, km/h, mph, knots, m/s and fps. Or °C and °F for temperature. With an LCD display and backlight function, all recordings are clearly shown on the front screen, even in low light conditions. To help conserve battery life, an auto-off feature after 1 minute will ensure your Xplorer 2 will not let you down, even at the most critical moments.

Features and Benefits

• Balanced instant wind speed
• Temperature measurement
• Calculation of wind chill factor
• Sealed internal sensor
• ± 3% accuracy, according to Swiss standards
• Easy-to-read dual display
• Backlight function
• Simple, single button operation
• Compact, portable hand-held design
• Rugged waterproof housing with lanyard
• Replaceable CR2032 lithium battery
• Auto- off

Applications

Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. They are essential for reporting, forecasting and planning and more importantly health and safety. Some of the more common applications are

• HVAC and construction
• Sailing, boating and windsurfing
• Climbing and hiking
• Aviation, wind direction, airflow and gust
• Weather stations and meteorological studies
• Calibration laboratories

FAQ

Q - Is there a recommended replacement battery?
A - Yes, the Xplorer 2 anemometer uses a 3V CR2032 lithium battery for its power supply. See RS part number 866-0672