Integral Memory 8 GB DDR3 Desktop RAM, 1600MHz, DIMM, 1.35V

RS Stock No.: 180-5838Brand: Integral MemoryManufacturers Part No.: IN3T8GNAJKXLV
View all in RAM

Technical Document

Specifications

Desktop/Laptop

Desktop

Capacity

8 GB

Speed

1600MHz

Memory Class

DDR3

Memory Socket

DIMM

Module Type

PC3-12800

Pins

240

Voltage

1.35V

CAS Latency

11

Country of Origin

Taiwan, Province Of China

€ 140.83

€ 140.83 Each (Exc. Vat)

€ 174.63

€ 174.63 Each (inc. VAT)

Integral Memory 8 GB DDR3 Desktop RAM, 1600MHz, DIMM, 1.35V

€ 140.83

€ 140.83 Each (Exc. Vat)

€ 174.63

€ 174.63 Each (inc. VAT)

Integral Memory 8 GB DDR3 Desktop RAM, 1600MHz, DIMM, 1.35V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Desktop/Laptop

Desktop

Capacity

8 GB

Speed

1600MHz

Memory Class

DDR3

Memory Socket

DIMM

Module Type

PC3-12800

Pins

240

Voltage

1.35V

CAS Latency

11

Country of Origin

Taiwan, Province Of China