Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Intel 32 bit Development Kit EDDEMBAT945GSEDK

RS Stock No.: 682-7416Brand: IntelManufacturers Part No.: EDDEMBAT945GSEDK
brand-logo

Technical Document

Specifications

Brand

Intel

Classification

Development Kit

Technology

32 bit

Country of Origin

United States

Product details

Atom™ N270 + 945GSE Development Kit

The Intel® Atom™ processor N270 and Mobile Intel® 945GSE Express chipset development kit provides robust performance-per-watt, power-efficient graphics and rich I/O capabilities for cost-effective embedded solutions.

Power-optimized Intel Atom 1.6GHz processor N270 with 533 MHz AGTL+ FSB
Intel® 82945GSE Graphics Memory Controller Hub (GMCH) in a 998 μFCBGA package
Intel® I/O Controller Hub 7-M (ICH7-M) in a 652 μBGA package
Integrated 3D graphics engine, based on Intel GMA 950
Single-channel non-ECC 400/533 MHz DDR2 (SODIMM and/or memory down)
VGA port and DVI-D
Two SATA ports
Parallel ATA port (44-pin mobile header)
Eight USB 2.0 ports (four back-panel, two front-panel, one internal, one PCIe mini-card)
PCIe x1 port
PCIe mini-card connector for wireless adapter
Realtek ALC268 High Definition audio codec
Front-panel headphone and mic-in support
10/100/1000 Realtek RTL8111 Ethernet Controller
Legacy I/O: PS/2, Serial
+12Vdc input

Supplied with

Mini-ITX chassis, DDR2 533 MHz memory SODIMM, +12Vdc power supply, SATA hard drive, SATA DVD drive, Pre-installed jumpers, BIOS pre-installed in Flash memory, Documentation and software CD

Stock information temporarily unavailable.

P.O.A.

Intel 32 bit Development Kit EDDEMBAT945GSEDK

P.O.A.

Intel 32 bit Development Kit EDDEMBAT945GSEDK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Intel

Classification

Development Kit

Technology

32 bit

Country of Origin

United States

Product details

Atom™ N270 + 945GSE Development Kit

The Intel® Atom™ processor N270 and Mobile Intel® 945GSE Express chipset development kit provides robust performance-per-watt, power-efficient graphics and rich I/O capabilities for cost-effective embedded solutions.

Power-optimized Intel Atom 1.6GHz processor N270 with 533 MHz AGTL+ FSB
Intel® 82945GSE Graphics Memory Controller Hub (GMCH) in a 998 μFCBGA package
Intel® I/O Controller Hub 7-M (ICH7-M) in a 652 μBGA package
Integrated 3D graphics engine, based on Intel GMA 950
Single-channel non-ECC 400/533 MHz DDR2 (SODIMM and/or memory down)
VGA port and DVI-D
Two SATA ports
Parallel ATA port (44-pin mobile header)
Eight USB 2.0 ports (four back-panel, two front-panel, one internal, one PCIe mini-card)
PCIe x1 port
PCIe mini-card connector for wireless adapter
Realtek ALC268 High Definition audio codec
Front-panel headphone and mic-in support
10/100/1000 Realtek RTL8111 Ethernet Controller
Legacy I/O: PS/2, Serial
+12Vdc input

Supplied with

Mini-ITX chassis, DDR2 533 MHz memory SODIMM, +12Vdc power supply, SATA hard drive, SATA DVD drive, Pre-installed jumpers, BIOS pre-installed in Flash memory, Documentation and software CD