Intelligent Horticultural Solutions IHF-OX16-14HR2DB-SC221., LED Array, 16
RS Stock No.: 194-6441Brand: Intelligent Horticultural SolutionsManufacturers Part No.: IHF-OX16-14HR2DB-SC221.

Technical Document
Specifications
Number of LEDs
16
Onboard Driver
Yes
Voltage Rating
35.1V
Secondary Optics Included
Lens, Reflector
Connection Types
Solder
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 211.96
€ 211.96 Each (Exc. Vat)
€ 262.83
€ 262.83 Each (inc. VAT)
Intelligent Horticultural Solutions IHF-OX16-14HR2DB-SC221., LED Array, 16
1
€ 211.96
€ 211.96 Each (Exc. Vat)
€ 262.83
€ 262.83 Each (inc. VAT)
Intelligent Horticultural Solutions IHF-OX16-14HR2DB-SC221., LED Array, 16
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 211.96 |
5 - 9 | € 204.88 |
10+ | € 192.72 |
Technical Document
Specifications
Number of LEDs
16
Onboard Driver
Yes
Voltage Rating
35.1V
Secondary Optics Included
Lens, Reflector
Connection Types
Solder
Country of Origin
United Kingdom