E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ILS FL-42 LED Lens, ±10 ° Lambertian Beam

RS Stock No.: 181-1950Brand: Intelligent LED SolutionsManufacturers Part No.: FL-42
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Product Type

LED Lens

Number of LEDs Per Lens

1

Emission Pattern

Lambertian

Viewing Angle

±10 °

Affixing Method

Clip-On

For Use With

ILR-XX04-XXXX-SC201-XX Series LEDs, OSRAM Golden DRAGON Plus LED

Dimensions

8.5 x 8.5 x 5.5mm

Height

5.5mm

Kit Contents

Lens

Length

8.5mm

Width

8.5mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

€ 7.55

€ 1.51 Each (In a Bag of 5) (Exc. Vat)

€ 9.36

€ 1.872 Each (In a Bag of 5) (inc. VAT)

ILS FL-42 LED Lens, ±10 ° Lambertian Beam

€ 7.55

€ 1.51 Each (In a Bag of 5) (Exc. Vat)

€ 9.36

€ 1.872 Each (In a Bag of 5) (inc. VAT)

ILS FL-42 LED Lens, ±10 ° Lambertian Beam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Product Type

LED Lens

Number of LEDs Per Lens

1

Emission Pattern

Lambertian

Viewing Angle

±10 °

Affixing Method

Clip-On

For Use With

ILR-XX04-XXXX-SC201-XX Series LEDs, OSRAM Golden DRAGON Plus LED

Dimensions

8.5 x 8.5 x 5.5mm

Height

5.5mm

Kit Contents

Lens

Length

8.5mm

Width

8.5mm

Country of Origin

Taiwan, Province Of China

You may be interested in