E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ILS ILH-ON01-TRGR-SC201, OSLON1 PowerStar Circular LED Array, 1 Green LED

RS Stock No.: 712-4689Brand: Intelligent LED SolutionsManufacturers Part No.: ILH-ON01-TRGR-SC201
brand-logo
View all in LED Arrays

Technical Document

Specifications

Number of LEDs

1

LED Colours

Green

LED Colour(s)

Green

Typical Luminous Flux

112 lm

Outer Diameter

20mm

Base Material

Aluminium

Constant Voltage or Constant Current

Constant Current

Series

OSLON1 PowerStar

Product details

OSLON1 PowerStar LED Arrays

Every Oslon1 PowerStar has, at its heart, an Osram Oslon SSL LED producing outstanding brightness and luminance. PowerStars are powerful and compact LED light sources built on laminated substrates for optimum thermal management. These LED circular arrays (stars) are available with or without connecting wires. They are also available in a range of colour options including deep blue, true green, yellow, red-orange, red and hyper-red. Suitable applications for the Oslon1 PowerStar arrays include; effect lighting, decorative lighting, special lights, spot lighting, architectural and retail/entertainment lighting.
The Oslon1 PowerStar series are compatible with a range of lenses and reflectors including Lisa2, Tina and Regina.

Contains Osram Oslon SSL LED with integral silicone resin lens
PowerStars can be linked together to produce longer chains
Available with or without 200mm connecting wires
Lifetime: Up to 100,000 Hours to 70% of original brightness
Current range 100 to 1000mA
Dimensions (L x W x H): 20x20x3.85mm
Mounting holes using M3 screws allow easy installation
Secondary lens can be fitted
Operation with Osram Optotronic® power supplies, or any other constant current power supply
Applications include: Decorative Lighting, Spot Lighting, Retail and Entertainment Lighting

Intelligent LED Solutions LED Modules - PowerStars

Stock information temporarily unavailable.

P.O.A.

ILS ILH-ON01-TRGR-SC201, OSLON1 PowerStar Circular LED Array, 1 Green LED

P.O.A.

ILS ILH-ON01-TRGR-SC201, OSLON1 PowerStar Circular LED Array, 1 Green LED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of LEDs

1

LED Colours

Green

LED Colour(s)

Green

Typical Luminous Flux

112 lm

Outer Diameter

20mm

Base Material

Aluminium

Constant Voltage or Constant Current

Constant Current

Series

OSLON1 PowerStar

Product details

OSLON1 PowerStar LED Arrays

Every Oslon1 PowerStar has, at its heart, an Osram Oslon SSL LED producing outstanding brightness and luminance. PowerStars are powerful and compact LED light sources built on laminated substrates for optimum thermal management. These LED circular arrays (stars) are available with or without connecting wires. They are also available in a range of colour options including deep blue, true green, yellow, red-orange, red and hyper-red. Suitable applications for the Oslon1 PowerStar arrays include; effect lighting, decorative lighting, special lights, spot lighting, architectural and retail/entertainment lighting.
The Oslon1 PowerStar series are compatible with a range of lenses and reflectors including Lisa2, Tina and Regina.

Contains Osram Oslon SSL LED with integral silicone resin lens
PowerStars can be linked together to produce longer chains
Available with or without 200mm connecting wires
Lifetime: Up to 100,000 Hours to 70% of original brightness
Current range 100 to 1000mA
Dimensions (L x W x H): 20x20x3.85mm
Mounting holes using M3 screws allow easy installation
Secondary lens can be fitted
Operation with Osram Optotronic® power supplies, or any other constant current power supply
Applications include: Decorative Lighting, Spot Lighting, Retail and Entertainment Lighting

Intelligent LED Solutions LED Modules - PowerStars