Technical Document
Specifications
Number of LEDs
1
LED Colours
White
Colour Temperature
6500K
Typical Luminous Flux
121 lm
Outer Diameter
20mm
Fixing Hole Diameter
2mm
Base Material
Aluminium
Constant Voltage or Constant Current
Constant Current
Series
OSLON1 PowerStar
Country of Origin
United Kingdom
You may be interested in
ILS ILH-ON01-ULWH-SC211-WIR200., OSLON 80 1+ PowerStar LED Array, 1 White LED (6500K)Brand: Intelligent LED Solutions
€ 13.79Each (Exc. Vat)
P.O.A.
ILS ILH-ON01-ULWH-SC201, OSLON1 PowerStar Circular LED Array, 1 White LED (6500K)
1
P.O.A.
ILS ILH-ON01-ULWH-SC201, OSLON1 PowerStar Circular LED Array, 1 White LED (6500K)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
ILS ILH-ON01-ULWH-SC211-WIR200., OSLON 80 1+ PowerStar LED Array, 1 White LED (6500K)Brand: Intelligent LED Solutions
€ 13.79Each (Exc. Vat)
Technical Document
Specifications
Number of LEDs
1
LED Colours
White
Colour Temperature
6500K
Typical Luminous Flux
121 lm
Outer Diameter
20mm
Fixing Hole Diameter
2mm
Base Material
Aluminium
Constant Voltage or Constant Current
Constant Current
Series
OSLON1 PowerStar
Country of Origin
United Kingdom
You may be interested in
ILS ILH-ON01-ULWH-SC211-WIR200., OSLON 80 1+ PowerStar LED Array, 1 White LED (6500K)Brand: Intelligent LED Solutions
€ 13.79Each (Exc. Vat)